Honeywell 101TL154-2

Toggle Switch, SPST, Latched, 20A, 28VDC, Lever Actuator, Panel Mount-threaded
$ 278.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 101TL154-2.

Sager Electronics

Datasheet11 pages7 years ago

IHS

RS (Formerly Allied Electronics)

Honeywell

Electro Sonic

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2001-05-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Switch Toggle ON ON SPDT Round Lever Screw 15A 250VAC 28VDC 1118.55VA Panel Mount with Threads
Switch Toggle ON OFF SPST Round Lever Screw 15A 250VAC 28VDC 1118.55VA Panel Mount with Threads
C&K Components7103K12A2BE
Switch Toggle ON OFF ON SPDT Locking Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads
C&K Components7103K2W5BE
Switch Toggle ON OFF ON SPDT Locking Lever Wire Wrap 20VAC 20VDC 0.4VA Panel Mount with Threads
C&K Components7101K2CRE
Switch Toggle ON None ON SPDT Locking Lever PC Pins 5A 250VAC 28VDC 0.4VA PC Mount with Threads
C&K Components7103K2AV2KE
Toggle Switch, Spdt, Latched, 0.02A, 20Vdc, Solder Terminal, Locking Lever Actuator, Through

Descriptions

Descriptions of Honeywell 101TL154-2 provided by its distributors.

Toggle Switch, SPST, Latched, 20A, 28VDC, Lever Actuator, Panel Mount-threaded
SWITCH TOGGLE SPST 15A 125V | Honeywell 101TL154-2
28V 125V SPST Direct Insert Toggle Switches ROHS
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Toggle Switches
Toggle Switches Sealed OI/TL TOGGLES
SPST OFF-ON IWTS TERM TAB LEVR
MICRO SWITCH TL Series Toggle Switch, 1 pole, 2 position, IWTS (14-16 Gage) terminal, Tab Lever MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO