Honeywell 060-6827-02

In Line Amplifier, +/-5Vdc, Ip66; Product Range: - |Honeywell 060-6827-02
$ 1,014.1

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 060-6827-02.

Honeywell

Datasheet4 pages15 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+106%

Descriptions

Descriptions of Honeywell 060-6827-02 provided by its distributors.

In Line Amplifier, +/-5Vdc, Ip66; Product Range:- |Honeywell 060-6827-02
060-6827-02, Honeywell Test and Measurement, BE124EL,51J, Universal Inline Amplifier with +/-5 VDC Output and 11 to 28 VDC Input, Model UV Universal Inline Amplifier with +/-5 VDC Output. Please allow 10-12 days for delivery if no stock.
Model UV Universal Inline Amplifier with ±5 Vdc Output and 11 Vdc to 28 Vdc Input The Model UV amplifier supplies a highly regulated bridge excitation voltage for the transducer and converts the millivolt signal of the transducer to a ±10 Vdc signal. The Universal In-line features two selectable exciation voltages, programmable gain settings, a wide adjustment range on the zero, and a buffered solid-state shunt cal relay for quick calibration.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BE124EL,51J