Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Holtek HT82K628A-40DIPLF

Microcontroller, 8-Bit, UVPROM, 12MHz, CMOS, PDIP40
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Holtek HT82K628A-40DIPLF.

element14 APAC

Datasheet18 pages22 years ago

CAD Models

Download Holtek HT82K628A-40DIPLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTL16C550CN
Single UA T with 16-Byte FIFOs and Auto Flow Control 40-PDIP 0 to 70
Texas InstrumentsTPS65155RKPR
LCD Bias Solution with Level Shifters for GOA Panels 40-VQFN -40 to 85
Texas InstrumentsTLC5951RHAT
24-ch 12-bit PWM LED driver w/7-bit dot correction 8-bit global brightness 40-VQFN -40 to 85
MicrochipUSB3450-FZG
USB HOST/TRANSCEIVER, 480MBPS, QFN-40; U; Type:Transceiver, Host; Standard:USB 2.0; Supply Voltage
IC MCU 8BIT ROMLESS 40PDIL / 80C51 series Microcontroller IC 8-Bit 40MHz ROMless 40-PDIL
NXP SemiconductorsPCF8577CT/3,118
Tape & Reel (TR) PCF8577 32Segment DOT MATRIX display driver 0.125mA 5V 2.7mm -40C~85C

Descriptions

Descriptions of Holtek HT82K628A-40DIPLF provided by its distributors.

Microcontroller, 8-Bit, UVPROM, 12MHz, CMOS, PDIP40
IC, WIN 2000 KB PS2 CONT, DIP40; IC Function: Keyboard Encoder; Supply Voltage Min: 3V; Supply Voltage Max: 5.25V; IC Package Type: DIP; No. of Pins: 40Pins; Operating Temperature Min: -25°C; Operating Temperature Max: 70°C; Pr
Ps/2 Keyboard Encoder, Dip-40; Función Del Ic:Codificador De Teclado; Tensión De Alimentación Mín.:3V; Tensión De Alimentación Máx.:5.25V; Formato Ic:Dip; Núm. De Contactos:40; Temperatura De Trabajo Mín.:-25°C |Holtek HT82K628A-40DIPLF

Manufacturer Aliases

Holtek has several brands around the world that distributors may use as alternate names. Holtek may also be known as the following names:

  • HOLTEK SEMICONDUCTOR INC
  • Holtek Semiconductor
  • Holtek Semicon
  • Holmate Technology Corp (Holtek)
  • HOLTEKSEMI
  • Holtex semiconductor
  • Holtek Microelectronics
  • HOLTEK SEMICONDUCTORS
  • HOLTEK SEMICONDUCTORS INC
  • HOLTEK SEMICOND
  • HOLTEK SEM
  • HOLTEK MICRO
  • Holtek Microelectronics Inc
  • HOLTEK Datasheet
  • HOLTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • HT82K628A40DIPLF