Microchip AT80C51RD2-3CSUM

IC MCU 8BIT ROMLESS 40PDIL / 80C51 series Microcontroller IC 8-Bit 40MHz ROMless 40-PDIL
$ 4.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT80C51RD2-3CSUM.

TME

Datasheet81 pages17 years ago

Microchip

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-51.22%

CAD Models

Download Microchip AT80C51RD2-3CSUM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-12-05
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC MCU 8BIT 12KB FLASH 40DIP / MCU 8-bit 8051 CISC 12KB Flash 3.3V/5V 40-Pin PDIP W Tube
2.7V to 3.6V FlashFlex 8-bit 8051 Microcontroller
MicrochipAT89LS52-16PU
MCU 8-bit AT89 80C51 CISC 8KB Flash 3.3V 40-Pin PDIP
NXP SemiconductorsMC9S08SE8CRL
Microcontroller, 8-Bit, FLASH, HCS08 CPU, 20MHz, CMOS, PDIP28
NXP SemiconductorsMC9S08SE4CRL
Microcontroller, 8-Bit, FLASH, HCS08 CPU, 20MHz, CMOS, PDIP28
NXP SemiconductorsMC9S08SE8MRL
Microcontroller, 8-Bit, FLASH, HCS08 CPU, 20MHz, CMOS, PDIP28

Descriptions

Descriptions of Microchip AT80C51RD2-3CSUM provided by its distributors.

IC MCU 8BIT ROMLESS 40PDIL / 80C51 series Microcontroller IC 8-Bit 40MHz ROMless 40-PDIL
AT80C51 Series 1 kB SRAM 40 MHz 5.5 V 8-Bit Microcontroller - DIP-40
Microcontroller, 8-Bit, ROM LESS, 80C51 CPU, 40MHz, CMOS, PDIP40
Microchip AT80Series microcontroller, 80C51kernel, 40needle, PDILencapsulation
MCU 8-bit AT80 80C51 CISC ROMLess 3.3V/5V 40-Pin PDIP Stick
MCU, 8BIT, 8051, 40MHZ, DIP-40; Product Range: 8051 Family AT80C51 Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: -; RAM Memory Size: 1.25KB; No. of Pins: 40Pins; MCU Case Style: DIP; No. of I/O's: 32I/O's; Emb
Device Core = 80C51 / Data Bus Width bit = 8 / Instruction Set Architecture = CISC / Clock Frequency Max. MHz = 40 / Program Memory Type = ROMless / RAM Memory Size KB = 1 / Interfaces = UART / Number of Programmable I/Os = 32 / Number of Timers/Counters = 3 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = DIP / Pins = 40 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 53.2 / Width mm = 14.7 / Height mm = 4.9

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT80C51RD2-3CSUM.