Holtek HT6014-18DIPLF

IC, REMOTE CONTROL ENCODER, DIP18; IC Function: Encoder; Supply Voltage Min: 2.4V; Supply Voltage Max: 12V; IC...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Holtek HT6014-18DIPLF.

element14 APAC

Datasheet13 pages22 years ago

Descriptions

Descriptions of Holtek HT6014-18DIPLF provided by its distributors.

IC, REMOTE CONTROL ENCODER, DIP18; IC Function: Encoder; Supply Voltage Min: 2.4V; Supply Voltage Max: 12V; IC Package Type: DIP; No. of Pins: 18Pins; Operating Temperature Min: -20°C; Operating Temperature Max: 75°C; Product R
IC, REMOTE CONTROL ENCODER, DIP18; IC Function:Encoder; Brief Features:Low Power and High Noise Immunity CMOS Technology, Minimum Transmission Word; Supply Voltage Range:2.4V to 12V; Operating Temperature Range:-20°C to +75°C; ;RoHS Compliant: Yes

Manufacturer Aliases

Holtek has several brands around the world that distributors may use as alternate names. Holtek may also be known as the following names:

  • HOLTEK SEMICONDUCTOR INC
  • Holtek Semiconductor
  • Holtek Semicon
  • Holmate Technology Corp (Holtek)
  • HOLTEKSEMI
  • Holtex semiconductor
  • Holtek Microelectronics
  • HOLTEK SEMICONDUCTORS
  • HOLTEK SEMICONDUCTORS INC
  • HOLTEK SEMICOND
  • HOLTEK SEM
  • HOLTEK MICRO
  • Holtek Microelectronics Inc
  • HOLTEK Datasheet
  • HOLTE