Holtek HT48R31-28SDIP-B-0

MCU, 8BIT, DIP-28; Product Range: HT48RXX Microcontrollers; CPU Speed: -; Program Memory Size: -; RAM Memory Size:...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Holtek HT48R31-28SDIP-B-0.

element14 APAC

Datasheet59 pages27 years ago

Descriptions

Descriptions of Holtek HT48R31-28SDIP-B-0 provided by its distributors.

MCU, 8BIT, DIP-28; Product Range:HT48RXX Microcontrollers; CPU Speed:-; Program Memory Size:-; RAM Memory Size:96Byte; No. of Pins:28Pins; MCU Case Style:DIP; No. of I/O's:22I/O's; Embedded Interface Type:-; Supply Volta

Manufacturer Aliases

Holtek has several brands around the world that distributors may use as alternate names. Holtek may also be known as the following names:

  • HOLTEK SEMICONDUCTOR INC
  • Holtek Semiconductor
  • Holtek Semicon
  • Holmate Technology Corp (Holtek)
  • HOLTEKSEMI
  • Holtex semiconductor
  • Holtek Microelectronics
  • HOLTEK SEMICONDUCTORS
  • HOLTEK SEMICONDUCTORS INC
  • HOLTEK SEMICOND
  • HOLTEK SEM
  • HOLTEK MICRO
  • Holtek Microelectronics Inc
  • HOLTEK Datasheet
  • HOLTE