Holtek HT24LC02-8SOPLF

SERIAL EEPROM, 2KBIT, 400KHZ, SOP-8; Memory Size: 2Kbit; EEPROM Memory Configuration: 256 x 8bit; Clock Frequency:...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Holtek HT24LC02-8SOPLF.

Farnell

Datasheet12 pages22 years ago

Descriptions

Descriptions of Holtek HT24LC02-8SOPLF provided by its distributors.

SERIAL EEPROM, 2KBIT, 400KHZ, SOP-8; Memory Size: 2Kbit; EEPROM Memory Configuration: 256 x 8bit; Clock Frequency: 400kHz; Memory Case Style: SOP; No. of Pins: 8Pins; Supply Voltage Min: 2.4V; Supply Voltage Max: 5.5V; Operatin

Manufacturer Aliases

Holtek has several brands around the world that distributors may use as alternate names. Holtek may also be known as the following names:

  • HOLTEK SEMICONDUCTOR INC
  • Holtek Semiconductor
  • Holtek Semicon
  • Holmate Technology Corp (Holtek)
  • HOLTEKSEMI
  • Holtex semiconductor
  • Holtek Microelectronics
  • HOLTEK SEMICONDUCTORS
  • HOLTEK SEMICONDUCTORS INC
  • HOLTEK SEMICOND
  • HOLTEK SEM
  • HOLTEK MICRO
  • Holtek Microelectronics Inc
  • HOLTEK Datasheet
  • HOLTE