Descriptions of Holtek HT1621B-48DIPLF provided by its distributors.
DRIVER, RAM MAPPING LCD CONT, SMD; No. of Digits: -; No. of Segments: 32; Driver Case Style: DIP; No. of Pins: 48Pins; Supply Voltage Min: 2.4V; Supply Voltage Max: 5.2V; Operating Temperature Min: -40°C; Operating Temperature