Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Holtek HT12F

IC, REMOTE CONTROL DECODER, DIP18; IC Function: Decoder; Brief Features: Low Power
$ 0.56
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Holtek HT12F.

Farnell

Datasheet11 pages4 years ago

Newark

Inventory History

3 month trend:
-5.96%

CAD Models

Download Holtek HT12F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-04-24
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2022-06-06
LTD Date2022-09-06

Related Parts

Operational Amplifier, Rail to Rail I/O, High Output Drive Quad; TA= -40 ° to +105°C
Operational Amplifier, Rail to Rail I/O, High Output Drive Quad; TA= -40 ° to +105°C
MC74HC4066ADG, MULTIPLEXER/DEMULTIPLEXER QUAD SPST, 2 - 12 V, 14-PIN SOIC
Texas InstrumentsTL974IPWR
Four channels 200nA 5V/us 12MHz Rail-to-Rail Output 4mV TSSOP-14 Operational Amplifier ROHS
Texas InstrumentsTS12A44514PWR
12V, 1:1 (SPST), 4-channel, analog switch, active high 14-TSSOP -40 to 85
STMicroelectronicsTS954IDT
TS954 Series 12 V 3 MHz Rail to Rail Quad Operational Amplifier - SOIC-14

Descriptions

Descriptions of Holtek HT12F provided by its distributors.

IC, REMOTE CONTROL DECODER, DIP18; IC Function:Decoder; Brief Features:Low Power
IC DECODER 2.4V~12V 12 address bits 18DIP
Receiver IC, INFRARED; RF, CMOS, PDSO20
IC, REMOTE CONTROL DECODER, DIP18; IC Function:Decoder; Brief Features:Low Power and High Noise Immunity CMOS Technology, Capable of Decoding 12 Bits of Information; Supply Voltage Min:2.4V; Supply Voltage Max:12V; Operating Temperature Min:-20°C; Operating Temperature Max:75°C; Digital IC Case Style:DIP; No. of Pins:18; MSL:(Not Applicable); Base Number:12; Communication Function:Remote Control Decoder / Encoder; IC Function:Remote Control Decoder; IC Generic Number:12; Logic Function Number:12; No. of Bits:12; No. of I/O's:12; Operating Temperature Range:-20°C to +75°C; Package / Case:DIP; Supply Current:200µA; Supply Voltage Range:2.4V to 12V; Termination Type:Through Hole

Manufacturer Aliases

Holtek has several brands around the world that distributors may use as alternate names. Holtek may also be known as the following names:

  • HOLTEK SEMICONDUCTOR INC
  • Holtek Semiconductor
  • Holtek Semicon
  • Holmate Technology Corp (Holtek)
  • HOLTEKSEMI
  • Holtex semiconductor
  • Holtek Microelectronics
  • HOLTEK SEMICONDUCTORS
  • HOLTEK SEMICONDUCTORS INC
  • HOLTEK SEMICOND
  • HOLTEK SEM
  • HOLTEK MICRO
  • Holtek Microelectronics Inc
  • HOLTEK Datasheet
  • HOLTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • HT-12F
  • HT12F.