Holtek HT12A-20SOPLF

REMOTE CONTROL ENCODER, SMD, SOP20; IC Function: -; Supply Voltage Min: 2.4V; Supply Voltage Max: 5V; IC Package...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Holtek HT12A-20SOPLF.

Farnell

Datasheet14 pages23 years ago

Descriptions

Descriptions of Holtek HT12A-20SOPLF provided by its distributors.

REMOTE CONTROL ENCODER, SMD, SOP20; IC Function: -; Supply Voltage Min: 2.4V; Supply Voltage Max: 5V; IC Package Type: -; No. of Pins: 20Pins; Operating Temperature Min: -20°C; Operating Temperature Max: 75°C; Product Range: -;

Manufacturer Aliases

Holtek has several brands around the world that distributors may use as alternate names. Holtek may also be known as the following names:

  • HOLTEK SEMICONDUCTOR INC
  • Holtek Semiconductor
  • Holtek Semicon
  • Holmate Technology Corp (Holtek)
  • HOLTEKSEMI
  • Holtex semiconductor
  • Holtek Microelectronics
  • HOLTEK SEMICONDUCTORS
  • HOLTEK SEMICONDUCTORS INC
  • HOLTEK SEMICOND
  • HOLTEK SEM
  • HOLTEK MICRO
  • Holtek Microelectronics Inc
  • HOLTEK Datasheet
  • HOLTE