Hoffman SY323716A

Electrical Enclosures, 17.17 in H, 7.09 in D, 19.69 in W, 12, Aluminum
$ 2,348.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman SY323716A.

Newark

Datasheet4 pages9 years ago

Descriptions

Descriptions of Hoffman SY323716A provided by its distributors.

Electrical Enclosures, 17.17 in H, 7.09 in D, 19.69 in W, 12, Aluminum
ALUM HMI DOOR 325X375X166
Enclosure Type:electrical / Industrial; Enclosure Material:aluminium; External Height - Metric:411Mm; External Width - Metric:425Mm; External Depth - Metric:180Mm; Ip Rating:ip65; Body Color:grey; Nema Rating:nema 12 Rohs Compliant: Yes

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products