Hoffman Q12129PCDCC

Enclosure 120x122x86mm; 122x120x85mm; Polycarbonate
$ 69.711
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman Q12129PCDCC.

RS (Formerly Allied Electronics)

Datasheet6 pages13 years ago

Descriptions

Descriptions of Hoffman Q12129PCDCC provided by its distributors.

Enclosure 120x122x86mm; 122x120x85mm; Polycarbonate
Qline D,Type 4x,122x120x85mm,Polycarb
Q12129PCDCC, QLINE™ D polycarbonate and ABS enclosures have contoured bodies with flush cover screws for an attractive, contemporary appearance. Tough as well as stylish, they are functional in corrosive environments and can withstand occasional submersion. The ABS series shares the same features and similar physical properties as the polycarbonate but is a more economical, non-UL rated alternative. Specifications: Body is impact-resistant polycarbonate for PCD series and ABS for ABD series. Opaque and clear covers are impact-resistant polycarbonate for PCD series and ABS for ABD series, Polycarbonate material is easily punched, drilled, filed or sawed. Q12129PCDCC has Straight side walls permit ganging of multiple enclosures. Cross-point captivated cover screws are stainless steel. Mounting holes molded directly adjacent to cover screws. Cover screws protected by removable caps that are aesthetic and provide tamper resistance. Molded internal pads for mounting optional panels, rails and other components. Panel mounting feature on both body and cover. Seamless foam-in-place gasket assures water-tight and dust-tight seal. Screws provided for mounting optional panel. Material is halogen free. Finish: Polycarbonate and ABS enclosures are light-gray (RAL 7035) inside and out. Optional panels are plated steel.

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q-12129PCDCC