Pagoda Top, 400 X 500Mm, Grey; Top Type:pagoda Top; Top Material:steel; Top Color:grey; For Use With:proline G2 Series Enclosure Frames; External Depth - Metric:459Mm; External Width - Metric:379Mm; External Depth - Imperial:18.1" Rohs Compliant: Yes