Hoffman HSDH242012SS

Enclosure, IP69K, 304 SS, Sanitary, Washdown, Wallmount, Hinge Cover, 24.00x20.00x12.0
$ 3,424.303
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman HSDH242012SS.

RS (Formerly Allied Electronics)

Datasheet4 pages7 years ago

Descriptions

Descriptions of Hoffman HSDH242012SS provided by its distributors.

Enclosure,IP69K,304 SS,Sanitary,Washdown,Wallmount,Hinge Cover,24.00x20.00x12.0
Electrical Enclosures, 24 in H, 12 in D, 20 in W, 12, 304 Stainless Steel
ENCLOSURE, WALL MOUNT, STAINLESS STEEL
Enclosure, Wall Mount, Stainless Steel; Enclosure Type:wall Mount; Enclosure Material:stainless Steel; External Height - Metric:691Mm; External Width - Metric:508Mm; External Depth - Metric:305Mm; Ip Rating:ip66, Ip69; Body Color:- Rohs Compliant: Yes

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products