Hoffman HF1026414

HF Side-Mount Filter Fans, Lt. Gray, ABS
$ 447.81
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman HF1026414.

Newark

Datasheet20 pages9 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Hoffman HF1026414 provided by its distributors.

HF Side-Mount Filter Fans, Lt. Gray, ABS
FILTER FAN, 159 CFM, 230VAC, GREY
IP54 10" FILTER FAN 230V 7035, B
Filter Fan, 159 Cfm, 230Vac, Grey; Product Range:-; Enclosure Material:plastic; Cooling Capacity:-; External Height - Metric:257Mm; External Width - Metric:258Mm; External Depth - Metric:119Mm; External Height - Imperial:10.13" Rohs Compliant: Yes

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products