Hoffman FVL1210-4R2

Terminal, Ring Tongue, #8, Crimp, Yellow
Datasheet

Price and Stock

DistributorSKUMinPkg
BiscoFVL1210-4R26,650
21h
NewarkFVL1210-4R201

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman FVL1210-4R2.

Newark

Datasheet38 pages18 years ago

Descriptions

Descriptions of Hoffman FVL1210-4R2 provided by its distributors.

TERMINAL, RING TONGUE, #8, CRIMP, YELLOW
Terminal, Ring Tongue, #8, Crimp, Yellow; Rango De Producto:Serie Fvl; Tamaño Del Terminal - Imperial:8; Tamaño Del Terminal - Métrico:M4; Conductor, Tamaño Awg Min:10Awg; Conductor, Área Csa:-; Aislante, Color:Amarillo |Hoffman Products FVL1210-4R2
TERMINAL, RING TONGUE, #8, CRIMP, YELLOW; TERMINAL, RING TONGUE, #8, CRIMP, YELLOW; Connector Type:Ring Tongue; Series:FVL; Insulator Color:Yellow; Termination Method:Crimp; Stud/Tab Size:#8; Wire Size (AWG):12AWG to 10AWG; Insulator Material:Vinyl; Stud Size:#8

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products