Hoffman FVDDM1614T-250

Terminal, Male Disconnect, 0.25In, Blue; Terminal, Tipo: Desconexión De Macho Rápida; Rango De Producto: Serie Fvddm;...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman FVDDM1614T-250.

Newark

Datasheet18 pages18 years ago

Descriptions

Descriptions of Hoffman FVDDM1614T-250 provided by its distributors.

Terminal, Male Disconnect, 0.25In, Blue; Terminal, Tipo:Desconexión De Macho Rápida; Rango De Producto:Serie Fvddm; Tamaño De La Lengüeta - Imperial:0.25" X 0.032"; Tamaño De La Lengueta - Métrico:6.35Mm X 0.81Mm |Hoffman Products FVDDM1614T-250
TERMINAL, MALE DISCONNECT, 0.25IN, BLUE;; TERMINAL, MALE DISCONNECT, 0.25IN, BLUE; Connector Type:Male Disconnect; Insulator Color:Blue; Termination Method:Crimp; Stud/Tab Size:0.25 x 0.032"; Wire Size (AWG):16-14; Insulator Material:Vinyl; Connector Type:Male Disconnect

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • FVDDM1614T250