Hoffman F44LE9C

Cable Trunking Angle Steel 90deg Elbow Fitting (Outside Opening)
$ 355.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman F44LE9C.

RS (Formerly Allied Electronics)

Datasheet12 pages13 years ago

Descriptions

Descriptions of Hoffman F44LE9C provided by its distributors.

Cable Trunking Angle Steel 90deg Elbow Fitting (Outside Opening)
Lay-In Wireway 90 Degree Gray Steel 4.00 x 4.00
Elbows, 4.00x4.00, Gray, Steel 90 deg.
Raceway & Duct Fitting, Steel; Raceway / Duct Material:steel; Raceway / Duct Color:-; External Length:-; External Width:4"; External Height:5"; Product Range:lay-In Wireway Series Rohs Compliant: Yes

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • F 44LE9C
  • F-44LE9C