Hoffman EXE1607555

Screws Electrical Enclosures, 6.30 in H, 2.17 in D, 2.95 in W, 12, Polyester
$ 138.412
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman EXE1607555.

Newark

Datasheet2 pages12 years ago

Descriptions

Descriptions of Hoffman EXE1607555 provided by its distributors.

Screws Electrical Enclosures, 6.30 in H, 2.17 in D, 2.95 in W, 12, Polyester
Black Stainless Steel Panel Mount Hazardous Location Enclosure
INDUSTRIAL ENCLOSURE, SS, BLACK
Industrial Enclosure, Ss, Black; Enclosure Type:industrial; Enclosure Material:fibreglass; External Height - Metric:160Mm; External Width - Metric:75Mm; External Depth - Metric:55Mm; Ip Rating:ip66; Body Color:black; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products