Hoffman EXAS100SS6

Hazardous Location Hole Seals, 1.8898 x1.8898 x0.6811, SS Type 316
$ 61.237
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman EXAS100SS6.

Newark

Datasheet2 pages11 years ago

Descriptions

Descriptions of Hoffman EXAS100SS6 provided by its distributors.

Hazardous Location Hole Seals, 1.8898 x1.8898 x0.6811, SS Type 316
HAZLOC HOLE SEAL FOR 1.00INM32
Hole Seal, Hazardous Location, Stainless Steel, 32Mm; Plug Hole Dia - Imperial:1.36"; Plug Hole Dia - Metric:32Mm; Ip Rating:ip66; Nema Rating:nema 3R, 4, 4X, 12; Product Range:-; For Use With:1-In. Conduit Or M32 Rohs Compliant: Yes

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products