Hoffman E1PBXM

Enclosure, Pushbutton, 1 Hole, 22.5mm, Steel, NEMA13, IP65, Gray, Pentair Series
$ 126.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman E1PBXM.

Newark

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Hoffman E1PBXM provided by its distributors.

Enclosure,Pushbutton,1 Hole,22.5mm,Steel,NEMA13,IP65,Gray,Pentair Series
Captive Screws Electrical Enclosures, 4 in H, 4-3/4 in D, 4 in W, NEMA 12, Steel
BOX STEEL GRAY 4.016"L X 4.016"W
Enclosure, Ip65, Steel, Grey; Enclosure Type:electrical / Industrial; Enclosure Material:steel; External Height - Metric:102Mm; External Width - Metric:102Mm; External Depth - Metric:121Mm; Ip Rating:ip65; Body Color:grey Rohs Compliant: Yes

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products