Hoffman ASPB100125NM

Enclosure Accessories, Hole Seal, 30.5mm, 1.25 in., 2.19 Dia., Plastic
$ 43.89
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman ASPB100125NM.

Newark

Datasheet4 pages13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Hoffman ASPB100125NM provided by its distributors.

Enclosure Accessories, Hole Seal, 30.5mm, 1.25 in., 2.19 Dia., Plastic
Plastic Enclosure Hole Seal Light Gray Conduit 1 in. 1-1/4 in.
Hol-Sealers Non-Metallic Hole Seals,2.1
Hole Seal, Polyester, 49Mm; Plug Hole Dia - Imperial:1.91"; Plug Hole Dia - Metric:49Mm; Ip Rating:ip66; Nema Rating:nema 3R, 4, 4X, 12, 13; Product Range:-; Enclosure Material:polyester (Pet) Rohs Compliant: Yes

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products