Hoffman AS350

Enclosure Accessories, Hole Plug, For 31/2-In Conduit, 4.62 Dia., Steel, Gray
$ 64.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman AS350.

JRH Electronics

Datasheet4 pages13 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Hoffman AS350 provided by its distributors.

Enclosure Accessories, Hole Plug, For 31/2-In Conduit, 4.62 Dia., Steel, Gray
Seal Extra Pushbutton Holes, Conduit Openings And Knockout Openings Against Dust
HOLE SEAL, STEEL, 105MM; Plug Hole Dia - Imperial:4.12"; Plug Hole Dia - Metric:
Steel Gasketed Enclosure Hole Seal Gray
HOL-SEALERS Hole Seals,4.62 dia,Gray,
HOLE SEAL FOR 3 1/2-IN CONDUIT
HOLE SEAL, STEEL, 105MM; Enclosure Mater; HOLE SEAL, STEEL, 105MM; Enclosure Material:Steel; IP Rating:66; Highest NEMA Rating:13; Hole Diameter:105mm; Mounting Hole Dia:4.12"; Outer Diameter:4.62"

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS350.