Hoffman AS056MLG

Hole Seals, 0.56 Diameter, Light Gray, Steel, Hol-Sealers Series
$ 16.47
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman AS056MLG.

Newark

Datasheet4 pages10 years ago

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Hoffman AS056MLG provided by its distributors.

Hole Seals, 0.56 Diameter, Light Gray, Steel, Hol-Sealers Series
HOL-SEALERS Hole Seals, 0.56in Dia., Lt Gray, Steel,PK10
Seal Enclosure Hole Light Gray
Hole Seal, Steel, 20Mm, Grey; Plug Hole Dia - Imperial:0.8"; Plug Hole Dia - Metric:20Mm; Ip Rating:ip66; Nema Rating:nema 3R, 4, 12, 13; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products