Hoffman A6AXFN2

AXIAL FAN, 152MM, 230VAC, 230mA; Frame Dimensions: 149mm x 162mm x 38mm; Supply V
$ 440.58
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman A6AXFN2.

RS (Formerly Allied Electronics)

Datasheet6 pages11 years ago

Newark

element14

Descriptions

Descriptions of Hoffman A6AXFN2 provided by its distributors.

AXIAL FAN, 152MM, 230VAC, 230mA; Frame Dimensions:149mm x 162mm x 38mm; Supply V
AC Fan Ball Bearing 230V 0.23A/0.18A 39W/35W 50Hz/60Hz 2670RPM/3200RPM 200CFM/240CFM 50dB/56dB Flange Mount
Enclosure Cooling Fan Finger Guard (1) Steel Black 240 CFM
Axial Fan, Black, Round, Steel
230V,50/60Hz,39.35W,0.23/0.18A , 230v 50/60Hz,
AXIAL FAN, 152MM, 230VAC, 230mA; Externa; AXIAL FAN, 152MM, 230VAC, 230mA; External Depth:38mm; External Diameter:152mm; Current Type:AC; Supply Voltage:230VAC; Current Rating:230mA; Flow Rate - Imperial:240CFM; Noise Rating:56dBA; Bearing Type:Ball

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • A-6AXFN2