Hoffman A16H1208SS6LP

Junction Box, 16x12x8", Stainless Steel, Wall Mount, NEMA13, Hinged, Screw Clamps
$ 1,876.573
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman A16H1208SS6LP.

RS (Formerly Allied Electronics)

Datasheet4 pages13 years ago
Datasheet2 pages16 years ago

Descriptions

Descriptions of Hoffman A16H1208SS6LP provided by its distributors.

Junction Box,16x12x8",Stainless Steel,Wall Mount,NEMA13,Hinged,Screw Clamps
Stainless Steel Wall Mount Enclosure Solid Cover
Clamps with Padlock Hasp Electrical Enclosures, 16 in H, 8 in D, 12 in W, 12, 13, 3, 3R, 3RX, 4, 4X
STAINLESS ENCL. 16.00X12.00X8.
Enclosure, Wall Mount, Ss; Enclosure Type:electrical / Industrial; Enclosure Material:steel; External Height - Metric:406Mm; External Width - Metric:305Mm; External Depth - Metric:203Mm; Ip Rating:ip66; Body Color:grey Rohs Compliant: Yes

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • A-16H1208SS6LP