Hoffman A1212CHNFSS6

Enclosure, NEMA 4X, Hinged Cover, Screw Clamp, J Box, 12x12x6, Steel, Gray
$ 1,146.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman A1212CHNFSS6.

Newark

Datasheet4 pages10 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Hoffman A1212CHNFSS6 provided by its distributors.

Enclosure, NEMA 4X, Hinged Cover, Screw Clamp, J Box, 12x12x6, Steel, Gray
Continuous Hinge with Clamps Junction Box Type 4X, 12x12x6, Brushed, Stainless 316
Enclosure Wall Mount; Stainless Steel; HxWxD: 12 x 12 x 6 in.
Screw Down Clamps Electrical Enclosures, 12 in H, 6 in D, 12 in W, 12, 3R, 4, 4X
J Box,typ 4X Hinged Cover 12.x12.6.SS Type 31
JUNCTION BOX S STEEL 12"L X 12"W
Enclosure, Ip66, Stainless Steel; Enclosure Type:electrical / Industrial; Enclosure Material:steel; External Height - Metric:305Mm; External Width - Metric:305Mm; External Depth - Metric:152Mm; Ip Rating:ip66; Body Color:grey Rohs Compliant: Yes

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • A-1212CHNFSS6