Hoffman A1210CHQR

Quick Release Latch Electrical Enclosures, 12 in H, 5 in D, 10 in W, 12, 13, Steel
$ 185.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman A1210CHQR.

Newark

Datasheet2 pages13 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Hoffman A1210CHQR provided by its distributors.

Quick Release Latch Electrical Enclosures, 12 in H, 5 in D, 10 in W, 12, 13, Steel
ENCLOSURE, JUNCTION BOX, STEEL, GRAY; Enclosure Type:Electrical / Industrial; Enclosure Material:Steel; External Height - Metric:304.8mm; External Width - Metric:254mm; External Depth - Metric:127mm; IP Rating:IP65; Body Color:Grey
A1210CHQR, A continuous hinge door with quick-release flip latches provides convenient access to enclosed components in a wide variety of applications. Specifications: 16 or 14 gauge steel, Seams continuously welded and ground smooth, Continuous hinge. Bonding provision on door, External quick-release latches, A1210CHQR, External wall-mounting brackets, Oil-resistant gasket. Weldnuts provided for mounting optional panels and terminal block kits. Finish: ANSI 61 gray polyester powder paint inside and out. Special order allow 2 weeks for delivery. NCNR.

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • A-1210CHQR