Hoffman A12106PHCW

Junction Box, Polyester, Hinge, Window, Clamp, Gray, 12.08x10.09x6.38In, NEMA13, Polypro
$ 227.335
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman A12106PHCW.

Newark

Datasheet4 pages13 years ago

element14 APAC

Farnell

element14

Inventory History

3 month trend:
+0.00%

Related Parts

ENCLOSURE, BOX-LID, DESKTOP, POLYESTER, GRAY,9.84X7.87X4.54 IN, IP65,1590ZGRP SERIES
ENCLOSURE, BOX-LID, DESKTOP, POLYESTER, GRAY,15.75X9.84X4.73 IN, IP65,1590ZGRP SERIES
ENCLOSURE, BOX-LID, DESKTOP, POLYESTER, GRAY,23.62X9.84X4.72 IN, IP65,1590ZGRP SERIES
HoffmanA10106PHC
1/4 Turn Latch Electrical Enclosures, 10.05 in H, 6.38 in D, 10 in W, 12, 13, 4, 4X, Polyester
HoffmanA884PHC
1/4 Turn Latch Electrical Enclosures, 8.12 in H, 4.38 in D, 8 in W, 12, 13, 4, 4X, Polyester
HoffmanA10106PHCW
ENCLOSURE, JUNCTION BOX, POLYESTER, GRAY; Enclosure Type:Junction Box; Enclosure

Descriptions

Descriptions of Hoffman A12106PHCW provided by its distributors.

Junction Box,Polyester,Hinge,Window,Clamp,Gray,12.08x10.09x6.38In,NEMA13,Polypro
Polypro,Type 4x,12.08x10.08x6.35,Poly
ENCLOSURE, JUNCTION BOX, POLYESTER, GRAY; Enclosure Type:Junction Box; Enclosure Material:Polyester (PET); External Height - Metric:306.8mm; External Width - Metric:256mm; External Depth - Metric:162mm; IP Rating:IP66

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products