Hoffman A1008NF

Enclosure Wall Mount; Steel; HxWxD: 10 x 8 x 4 in.
$ 175
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman A1008NF.

Newark

Datasheet2 pages13 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Hoffman A1008NF provided by its distributors.

Enclosure Wall Mount; Steel; HxWxD: 10 x 8 x 4 in.
ENCLOSURE, JUNCTION BOX, STEEL, GREY, IP66
NF Box 10.00x8.00x4.00 Gray; 10.00x8.00x4.00; Steel
JUNCTION BOX STL 10"L X 7.99"W
A1008NF, Clamps on all four sides securely close this enclosure to protect components in indoor or outdoor applications, yet are easy to remove for access and modifications. Specifications: 16 or 14 gauge steel, Seams continuously welded and ground smooth, Stainless steel clamps on four sides of cover, Bonding provision on cover, Oil-resistant gasket. A1008NF, Weldnuts for mounting optional panels and terminal block kits in size 6.00 x 4.00 in. (152 x 102 mm) and larger. External wall-mounting brackets. Finish: ANSI 61 gray polyester powder paint inside and out. Special order allow 2 weeks for delivery. NCNR.

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • A-1008NF