Hoffman A1008CHNF

Screw Down Clamps Electrical Enclosures, 10 in H, 4 in D, 8 in W, 12, 13, 4, Steel
$ 199.027
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman A1008CHNF.

Newark

Datasheet2 pages13 years ago
Datasheet2 pages23 years ago

Farnell

JRH Electronics

Inventory History

3 month trend:
-13.21%

Descriptions

Descriptions of Hoffman A1008CHNF provided by its distributors.

Screw Down Clamps Electrical Enclosures, 10 in H, 4 in D, 8 in W, 12, 13, 4, Steel
Enclosure Wall Mount; Steel; HxWxD: 10 x 8 x 4 in.
J Box, Type 4 Hinged Cover, 10.00X8.00X4.00, Steel, Gray
ENCLOSURE, JUNCTION BOX, STEEL, GRAY
A1008CHNF, A continuous hinge combined with stainless steel clamps on three sides provide environmental protection and security in indoor or outdoor applications. Specifications: 16 or 14 gauge steel. Seams continuously welded and ground smooth, Stainless steel clamps on three sides of door, Continuous hinge, Stainless steel hinge pin, Oil-resistant gasket. Weldnuts provided for mounting optional panels and terminal block kits in size 6.00 x 4.00 in. (152 x 102 mm) and larger. Bonding provision on door. External wall-mounting brackets. Finish: ANSI 61 gray polyester powder paint inside and out. Special order allow 2 weeks for delivery. NCNR.

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products