Hitano SCI1812FT1R0K-ROHS

IND FIXED Wirewound Ferrite 1uH 450mA 0.5 OHM (Max) ±10% 1812 T/R

Submit Request for Quote

Unfortunately we do not know of any distributors for SCI1812FT1R0K-ROHS. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Hitano SCI1812FT1R0K-ROHS provided by its distributors.

IND FIXED Wirewound Ferrite 1uH 450mA 0.5 OHM (Max) ±10% 1812 T/R
Inductance uH = 1 / Tolerance = ±10 % / Core = Ferrite / Maximum DC Resistance mOhm = 500 / Rated Current mA = 450 / Self-Resonant Frequency MHz = 100 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Pins = 2 / Termination Type = J-Lead / Package Type = 1812 / Series = SCI / Length mm = 4.5 / Width mm = 3.2 / Height mm = 3.2 / Packaging = Tape & Reel

Manufacturer Aliases

Hitano has several brands around the world that distributors may use as alternate names. Hitano may also be known as the following names:

  • HITANO ENTERPRISE CORPORATION
  • HITANO ENTERPRISE CORP
  • HITANO ENTERPRISE CO
  • HITANCHI
  • HITANO ENT
  • Hitano Ent Corp
  • JETCON ELECTRONICS CO LTD
  • HITANO ENTERPRISES