Renesas TX09D70VM1CDA

Lcd Dot Matrix Graphic Display Module

Price and Stock

DistributorSKUMinPkg
Abacus TechnologiesTX09D70VM1CDA01
3d

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas TX09D70VM1CDA.

IHS

Datasheet24 pages15 years ago

Supply Chain

Introduction Date2006-03-02

Descriptions

Descriptions of Renesas TX09D70VM1CDA provided by its distributors.

LCD DOT MATRIX GRAPHIC DISPLAY MODULE
TFT Module Normally White-Transmissive QVGA 320x240Pixels 40-Pin
LCD MODULE, TFT, 3.5"; Operating Temperature Range:-5°C to +60°C; External Depth:8.05mm; External Length / Height:86mm; Width, External:64mm; Backlight Current:20mA; Backlight Type:LED; Current, Supply:200mA; Display Area ;RoHS Compliant: Yes
LCD MODULE, TFT, 3.5"; Operating Temperature Range:-5°C to +60°C; External Depth:8.05mm; External Length / Height:86mm; Width, External:64mm; Backlight Current:20mA; Backlight Type:LED; Current, Supply:200mA; Display Area Height:71.52mm; Display Technology:LCD; Font Colour:262 k; Input Current:1A; Interface Type:40 pin C-MOS; Luminance:200cd/m²; Pitch:0.2235mm; Pixel Format:320 x 240; Pixel Height:0.285mm; Power Consumption:1.9W; Resolution:320 x 240; Screen Size:5.7"; Supply Frequency:75kHz; Supply Voltage:3.3V; Voltage, Backlight:4.2V; Voltage, Supply Max:3.6V; Voltage, Supply Min:3V; Weight:0.048kg; Width, Display Area:53.64mm; Width, Pixel:0.285mm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M