Hirschmann STASEI 200

Connector, ST Series, Male, 2C + Ground, Grey, Panel Mount, Gasket, 932048106

Submit Request for Quote

Unfortunately we do not know of any distributors for STASEI 200. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann STASEI 200.

Inventory History

3 month trend:
+18.11%

Descriptions

Descriptions of Hirschmann STASEI 200 provided by its distributors.

Connector, ST Series, Male, 2C + Ground, Grey, Panel Mount, Gasket, 932048106
Power Conn, Plug, 2+Pe, Screw, Panel; No. Of Contacts:2Contacts; Product Range:St Series; Connector Mounting:Panel Mount; Contact Termination Type:Screw; Pitch Spacing:-; Gender:Plug; Contact Gender:Pin; Contact Material:Brass; Rohs Compliant: Yes |Hirschmann STASEI 200
Appliance plug, 2p+E Temperature range: -30 ... 90 °C Colour: Grey Contact material: CuZn+Sn Gender of contacts: Male Housing Material: Polyamide (PA/Nylon) Locking type: Circlip Poles: 2+PE Protection rating: IP54 Termination type: Screw Connection Rated current: 16 AAC / 10 ADC Rated voltage: 250 VAC / 250 VDC

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • STASEI200