Hirschmann STAS 4 N GRAU/GREY

Cable connector, 4p+E

Price and Stock

DistributorSKUMinPkg
FarnellSTAS 4 N GRAU/GREY01
15h

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann STAS 4 N GRAU/GREY.

Descriptions

Descriptions of Hirschmann STAS 4 N GRAU/GREY provided by its distributors.

Cable connector, 4p+E
Power Conn, Plug, 4+Pe, Screw, Cable; No. Of Contacts:4Contacts; Product Range:St Series; Connector Mounting:Cable Mount; Contact Termination Type:Screw; Pitch Spacing:-; Gender:Plug; Contact Gender:Pin; Contact Material:Brass; Rohs Compliant: Yes |Hirschmann STAS 4 N GRAU/GREY

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN