Hirschmann STAKWI 3

Conn Power SKT 3 POS RA Cable Mount 3 Terminal 1 Port
$ 7.38

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann STAKWI 3.

Inventory History

3 month trend:
-46.84%

Descriptions

Descriptions of Hirschmann STAKWI 3 provided by its distributors.

Conn Power SKT 3 POS RA Cable Mount 3 Terminal 1 Port
Power Conn, Rcpt, 3+Pe, Screw, Cable; No. Of Contacts:3Contacts; Product Range:St Series; Connector Mounting:Cable Mount; Contact Termination Type:Screw; Pitch Spacing:-; Gender:Receptacle; Contact Gender:Socket; Contact Rohs Compliant: Yes |Hirschmann STAKWI 3
Cable box, 3p+E Cable entry: 6...10 mm Temperature range: -30 ... 90 °C Sealing cap: PG 11 Colour: Grey Contact material: CuZn+Sn Gender of contacts: Female Housing Material: Polyamide (PA/Nylon) Locking type: Circlip Poles: 3+PE Protection rating: IP54 Termination type: Screw Connection Rated current: 16 AAC / 10 ADC Rated voltage: 400 VAC / 250 VDC

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • STAKWI3