Hirschmann SPR20-8TX-EEC

Spider Iii Unmanaged Ethernet Switch, 8 X 10/100BASE-TX, RJ45, IP40 Metal
$ 387.19

Price and Stock

Inventory History

3 month trend:
-66.67%

Descriptions

Descriptions of Hirschmann SPR20-8TX-EEC provided by its distributors.

SPIDER III UNMANAGED ETHERNET SWITCH, 8 X 10/100BASE-TX, RJ45, IP40 METAL
SPIDER UNMANAGED ETHERNET RAIL SWITCH
RS APAC
Fast Ethernet Sw, Unmanaged, 8Port; No. Of Ports:8Ports; Ethernet Switch Application:Industrial; Ethernet Switch Type:Unmanaged Fast Ethernet; Ethernet Switch Mounting:Din Rail; Port Types:Rj45 X 8; Network Speeds:10Mbps, 100Mbps Rohs Compliant: Yes |Hirschmann SPR20-8TX-EEC

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN