Hirschmann RSMV 3-RKMWV 3-593/2 M

Cable Assembly, 3 Conductor(s), 22AWG, 63V, Flexible Cord And Fixture Wire
$ 14.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann RSMV 3-RKMWV 3-593/2 M.

RS (Formerly Allied Electronics)

Datasheet2 pages10 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Hirschmann RSMV 3-RKMWV 3-593/2 M provided by its distributors.

Cable Assembly, 3 Conductor(s), 22AWG, 63V, Flexible Cord And Fixture Wire
Cordset, M8 Male Straight To Female R/A, 3 Pole, 2M, Pvc, Yellow, 7000011195
SENSOR CORD, 3P, M8 PLUG-RA RCPT, 2M; Connector Type A:M8 Plug; Connector Type B:90° M8 Receptacle; No. of Positions:3 Positions; Cable Length - Metric:2m; Cable Length - Imperial:6.6ft; Product Range:-; No. of Positions:3Positions RoHS Compliant: Yes

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSMV3-RKMWV3-593/2M