Hirschmann OCTOPUS 8TX-EEC

OCTOPUS-8TX-EEC - Hirschmann Octopus 8TX-EEC (942150001)
$ 1,081.995

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann OCTOPUS 8TX-EEC.

Inventory History

3 month trend:
-66.67%

Descriptions

Descriptions of Hirschmann OCTOPUS 8TX-EEC provided by its distributors.

OCTOPUS-8TX-EEC - Hirschmann OCTOPUS 8TX-EEC (942150001)
Ethernet Switch 8-Port 100Mbps Automotive
开关, UNMANGED IP67 开关, 8 端口, 供应电压;
SENSOR DISTRIBUTION BOX, M12, 8PORT; Input Connection Type:M12 Connector - 5 Pole; Output Type:M12 Connector - 4 Pole; No. of Output Ports:8Ports; Product Range:-; IP Rating:IP65, IP67 RoHS Compliant: Yes

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • OCTOPUS8TX-EEC