Hirschmann N 11 R EF

Conn DIN 43651 F 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Bag
$ 31.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann N 11 R EF.

Inventory History

3 month trend:
+160%

Related Parts

Amphenol Sine SystemsT3400001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 6 Contacts, Solder Pin
Amphenol Industrial97-4106A-16S-1P
Conn MIL-C-5015 Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Conn MIL-C-5015 Circular SKT 19 POS Crimp ST Box Mount 19 Terminal 1 Port
Amphenol-TuchelC01610D00601012
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Amphenol Sine SystemsT3401001U
Connector M16 Circular Socket 6 Position Solder Straight Cable Mount 6 Terminal 1 Port
Connector Standard Cylindrical Circular PL 14S-2 ST Cable Mount

Descriptions

Descriptions of Hirschmann N 11 R EF provided by its distributors.

Conn DIN 43651 F 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Bag
CIRCULAR CONNECTOR, PLUG, 11POS, CABLE; Product Range: NR Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 11Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling Style: Thr
Cable Connector Temperature range: -40 ... 90 °C Colour: Grey Connector Design: Straight Contact material: Ag Gender of contacts: Female Housing Material: Polyethylene Terephthalate (PET) Protection rating: IP65 Series: NR Termination type: Crimp Connection Thread: M26 x 1.5 / PG11 Poles: 12

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • N11R EF
  • N11REF