Hirschmann GSSNA300

PLUG BASE, 3+E WAY; Series: GDM; Gender: Plug; Voltage Rating: 250V; Current Rating
$ 2.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann GSSNA300.

Farnell

Datasheet2 pages0 years ago
Datasheet2 pages0 years ago

Descriptions

Descriptions of Hirschmann GSSNA300 provided by its distributors.

PLUG BASE, 3+E WAY; Series:GDM; Gender:Plug; Voltage Rating:250V; Current Rating
Conn Rectangular F 3Signal/1Ground POS Solder Lug ST Cable Mount
Appliance plug [Hirschmann] GSSNA 300 Appliance plug
RCPT VALVE CONN, CENTRAL NUT, 2 SCREWS
PLUG BASE, 3+E WAY; No. of Contacts: 4Contacts; Product Range: GDM Series; Connector Mounting: Panel Mount; Contact Termination Type: Solder; Pitch Spacing: -; Gender: Plug; Contact Gender: Pin; Contact Material: Brass; Contact

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GSSNA 300
  • GSSNA300.