Hirschmann GSSNA200

PLUG BASE, 2+E WAY; Series: GDM; Gender: Plug; Voltage Rating: 250V; Current Rating
$ 2.72

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann GSSNA200.

Descriptions

Descriptions of Hirschmann GSSNA200 provided by its distributors.

PLUG BASE, 2+E WAY; Series:GDM; Gender:Plug; Voltage Rating:250V; Current Rating
PLUG BASE, 2+E WAY; No. of Contacts: 3Contacts; Product Range: GDM Series; Connector Mounting: Panel Mount; Contact Termination Type: Solder; Pitch Spacing: -; Gender: Plug; Contact Gender: Pin; Contact Material: Brass; Contact
Gender = Socket / Series = GDM / Contacts = 3 / Thread Size = M2.5 / Conductor Diameter Max. mm = 0.75 / Body Orientation = Straight / Contact Plating = Tin / Current Rating A = 6 / Voltage Rating V = 230 / Termination Type = Screw / Mounting Type = Screw / Fastening Type = Central Nut / Protection Rating = IP65 / Standards Met = CSA / Standards Met = SEV / Standards Met = UL Recognized / Standards Met = VDE / Operating Temperature Max. °C = 65 / Housing Material = Polyamide / Housing Colour = Black / Combustibility Class = UL 94 HB / Combustibility Class = UL 94 V-2 / Mating Cycles = 50

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GSSNA 200
  • GSSNA-200