Hirschmann GSE 3000 N4

Rectangular, Without Oblong Holes, Round Collar, Solder Contacts Receptacles
$ 2.47

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann GSE 3000 N4.

Inventory History

3 month trend:
+173%

Descriptions

Descriptions of Hirschmann GSE 3000 N4 provided by its distributors.

Rectangular, Without Oblong Holes, Round Collar, Solder Contacts Receptacles
Appliance plug Temperature range: -40 ... 125 °C Colour: Black Construction form: A Gender of contacts: Male Protection rating: IP65 Poles: 4 Rated current: 16 A Rated voltage: 400 VAC/VDC
POWER CONNECTOR, PLUG, 3+PE, SOLDER; No. of Contacts: 3Contacts; Product Range: GDM Series; Connector Mounting: Panel Mount; Contact Termination Type: Solder; Pitch Spacing: -; Gender: Plug; Contact Gender: Pin; Contact Materia

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GSE3000N4