Hirschmann GSA 20

Valve Connector, Type B, Central Screws
$ 4.075
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann GSA 20.

TME

Datasheet6 pages26 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-1.90%

Descriptions

Descriptions of Hirschmann GSA 20 provided by its distributors.

VALVE CONNECTOR, TYPE B, CENTRAL SCREWS
Appliance plug Temperature range: -40 ... 125 °C Colour: Black Construction form: B Industry Standard Gender of contacts: Male Protection rating: IP65 Poles: 3 Rated current: 16 A Rated voltage: 250 VAC/VDC
Rectangular Conn, Plug, 3+Pe, Solder; No. Of Contacts:3Contacts; Product Range:Gdm Series; Connector Mounting:Panel Mount; Contact Termination Type:Solder; Pitch Spacing:-; Gender:Plug; Contact Gender:Pin; Contact Material:Tin Rohs Compliant: Yes |Hirschmann GSA 20

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GSA20