Hirschmann GMN 209 NJ

Cable socket Temperature range: -40 ... 125 °C Sealing cap: PG 9 Colour: Black Construction form: B DIN Standard...

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann GMN 209 NJ.

Inventory History

3 month trend:
+16.67%

Descriptions

Descriptions of Hirschmann GMN 209 NJ provided by its distributors.

Cable socket Temperature range: -40 ... 125 °C Sealing cap: PG 9 Colour: Black Construction form: B DIN Standard Gender of contacts: Female Protection rating: IP65 Poles: 3 Rated current: 16 A Rated voltage: 250 VAC/VDC
Power Conn, Rcpt, 2+Pe, Screw, Cable; No. Of Contacts:2Contacts; Product Range:Gdm Series; Connector Mounting:Cable Mount; Contact Termination Type:Screw; Pitch Spacing:-; Gender:Receptacle; Contact Gender:Socket; Contact Material:-;rohs Compliant: Yes |Hirschmann GMN 209 NJ

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMN209NJ