Hirschmann GML 209 NJ LED 24 HH

Cable socket Temperature range: -40 ... 90 °C Sealing cap: PG 9 Colour: Transparent Construction form: B Industry...
$ 7.23

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann GML 209 NJ LED 24 HH.

Inventory History

3 month trend:
+78.36%

Descriptions

Descriptions of Hirschmann GML 209 NJ LED 24 HH provided by its distributors.

Cable socket Temperature range: -40 ... 90 °C Sealing cap: PG 9 Colour: Transparent Construction form: B Industry Standard Gender of contacts: Female Protection rating: IP65 Poles: 3 Rated current: 8 A Rated voltage: 24 VDC
Power Conn, Rcpt, 2+Pe, Screw, Cable; No. Of Contacts:2Contacts; Product Range:Gdm Series; Connector Mounting:Cable Mount; Contact Termination Type:Screw; Pitch Spacing:-; Gender:Receptacle; Contact Gender:Socket; Contact Material:-;rohs Compliant: Yes |Hirschmann GML 209 NJ LED 24 HH

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GML209NJLED24HH