Hirschmann GDSN 307

Connector, Rectangular Power, Plug, 3POS
$ 1.71

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann GDSN 307.

Inventory History

3 month trend:
-71.13%

Descriptions

Descriptions of Hirschmann GDSN 307 provided by its distributors.

CONNECTOR, RECTANGULAR POWER, PLUG, 3POS
Valve Connector
Power Conn, Rcpt, 3+Pe, Screw, Cable; No. Of Contacts:3Contacts; Product Range:Gdm Series; Connector Mounting:Cable Mount; Contact Termination Type:Screw; Pitch Spacing:-; Gender:Receptacle; Contact Gender:Socket; Contact Material:-;rohs Compliant: Yes |Hirschmann GDSN 307

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GDSN307