Hirschmann GDSN 207 BLACK

Valve Access Cable Socket Polyamide Black
$ 2.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann GDSN 207 BLACK.

SOS electronic

Datasheet3 pages3 years ago

Inventory History

3 month trend:
-0.98%

Descriptions

Descriptions of Hirschmann GDSN 207 BLACK provided by its distributors.

Valve Access Cable Socket Polyamide Black
RECTANGULAR CONN, RCPT, 2+PE, SCREW; No.; RECTANGULAR CONN, RCPT, 2+PE, SCREW; No. of Contacts:2Contacts; Product Range:GDM Series; Connector Mounting:Cable Mount; Contact Termination Type:Screw; Pitch Spacing:-; Gender:Receptacle; Contact Gender:Socket; No. of Rows:-
Series = GDM / Gender = Socket / Contacts = 3 / Thread Size = PG7 / Conductor Diameter Max. mm = 0.75 / Body Orientation = Right Angle / Cable Size Min. mm² = 4.5 / Cable Size Max. mm² = 6 / Contact Plating = Tin / Current Rating A = 6 / Voltage Rating V = 250 / Termination Type = Screw / Mounting Type = Cable Mount / Fastening Type = Central Nut / Protection Rating = IP65 / Standards Met = CSA / Standards Met = SEV / Standards Met = UL Recognized / Standards Met = VDE / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Housing Material = Polyamide / Housing Colour = Black / Combustibility Class = UL 94 HB / Combustibility Class = UL 94 V-2 / Mating Cycles = 50

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GDSN207BLACK