Hirschmann GDS 207 BLACK

Mains Power Connector, 6A, 250VAC/DC, Female, Screw Terminal
$ 2.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann GDS 207 BLACK.

IHS

Datasheet3 pages4 years ago

SOS electronic

Inventory History

3 month trend:
-30.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Hirschmann GDS 207 BLACK provided by its distributors.

Mains Power Connector, 6A, 250VAC/DC, Female, Screw Terminal
Valve Access Cable Socket Polyamide Black
Hirschmann GDS 207 BLACK ソレノイドコネクタ
RS APAC
RECTANGULAR CONN, RCPT, 2+PE, SCREW; No. of Contacts: 2Contacts; Product Range: GDM Series; Connector Mounting: Cable Mount; Contact Termination Type: Screw; Pitch Spacing: -; Gender: Receptacle; Contact Ge 11X7658
Series = GDM / Gender = Socket / Contacts = 3 / Thread Size = PG7 / Conductor Diameter Max. mm = 0.75 / Body Orientation = Right Angle / Cable Size Min. mm² = 4.5 / Cable Size Max. mm² = 6 / Contact Material = Brass / Contact Plating = Tin / Current Rating A = 6 / Voltage Rating V = 250 / Termination Type = Screw / Mounting Type = Cable Mount / Fastening Type = Central Nut / Protection Rating = IP65 / Standards Met = CSA / Standards Met = SEV / Standards Met = UL Recognized / Standards Met = VDE / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Housing Material = PA 6 GF / Housing Colour = Grey / Combustibility Class = UL 94 HB / Combustibility Class = UL 94 V-2 / Mating Cycles = 50

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GDS207BLACK