Descriptions of Hirschmann GDS 207 provided by its distributors.
Cable socket Temperature range: -40 ... 125 °C Sealing cap: PG 7 Colour: Black Construction form: C Industry Standard Gender of contacts: Female Protection rating: IP65 Poles: 3 Rated current: 6 A Rated voltage: 250 VAC/VDC